12-position, 2-row shrouded header with a 4.2mm pitch, designed for straight, vertical PCB mounting via through-hole termination. Features male pin contacts made from copper alloy with gold plating for mating surfaces, rated for 9A current and 600V AC. The natural colored nylon housing offers a flammability rating of UL94 V-2 and operates within a temperature range of -55°C to 105°C. This connector is RoHS compliant and ELV compliant.
TE Connectivity 1-794307-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794307-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.