14-position, 2-row shrouded header with a 4.2mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 9A current. Straight, through-hole mounting with solder termination and PCB mount retention. Housing is natural colored, UL94 V-2 flammability rated, and RoHS compliant.
TE Connectivity 1-794308-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 2880 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794308-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.