This 15-contact HDR power connector features a straight body orientation and solder termination method. It is designed for through-hole mounting and has a terminal pitch of 4.14mm. The connector is rated for a maximum current of 9.5 amps per contact and a maximum voltage rating of 600VAC.
TE Connectivity 1-794330-0 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 4.14mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Max Current Rating | 9.5/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-794330-0 to view detailed technical specifications.
No datasheet is available for this part.