
This 15-position power connector features a current rating of 9.5A and is compliant with ELV regulations. It has a gold-plated brass contact and a UL94 V-0 flammability rating. The connector is available in a bulk packaging quantity of 200 and is RoHS compliant. It is designed for through-hole mounting with a pitch of 0.163inch and a row spacing of 0.163inch.
TE Connectivity 1-794330-1 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.163inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.163inch |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794330-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
