This 18-contact through hole power connector features a current rating of 9A and meets the UL94 V-2 flammability standard. It is available in a natural color with a copper alloy contact material and tin plating. The connector is compliant with ELV standards and is packaged in bulk quantities of 1260. The contacts are arranged in a 2-row configuration with a pitch of 0.165inch and row spacing of 0.165inch.
TE Connectivity 1-794357-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794357-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.