20-position, 2-row male pin connector with a 4.2mm pitch and 0.165-inch row spacing. Features gold-plated copper alloy contacts and a black, natural-colored housing. Designed for through-hole mounting with a straight orientation and solder termination. Rated for 9A current and UL94 V-0 flammability. RoHS and ELV compliant.
TE Connectivity 1-794415-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794415-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.