This 20-position power connector features a current rating of 9A and is compliant with UL94 V-0 flammability rating. It has a black housing color and is available in bulk packaging. The connector is made of copper alloy with a tin plating and has a natural color. It is not RoHS compliant and is not radiation hardened.
TE Connectivity 1-794444-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-794444-1 to view detailed technical specifications.
No datasheet is available for this part.