Six-position, two-row power header with male pin contacts and a 4.2mm pitch. Features a right-angle, through-hole PCB mount with solder termination and a 9A current rating. Constructed with tin-plated copper alloy contacts and a natural-colored housing, operating from -55°C to 105°C with a 600V AC voltage rating. UL94 V-2 flammability rating and lead-free construction ensure compliance.
TE Connectivity 1-794448-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 18.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794448-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.