
This 18-position power connector features a white housing and contacts made of copper alloy with a tin plating. It has a current rating of 9A and is compliant with ELV regulations. The connector is available in bulk packaging with 1260 pieces per package and has a pitch of 0.165inch. It is not radiation hardened and has a row spacing of 0.165inch. The connector is designed for through hole mounting and is made by TE Connectivity.
TE Connectivity 1-794491-1 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794491-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.