8-position, 2-row power connector with a 4.2mm pitch, featuring male pin contacts made of copper alloy with tin plating. This right-angle, through-hole mounted connector offers a 9A current rating and a 600V AC voltage rating. Constructed with a natural colored nylon housing and insulation, it operates within a temperature range of -55°C to 105°C and is UL94 V-2 flammability rated. Designed for solder termination, it includes PCB mount retention and is RoHS compliant.
TE Connectivity 1-794509-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794509-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.