Two-position, right-angle power connector with a 4.2mm pitch, designed for wire-to-board applications. Features copper alloy male pin contacts with tin plating, rated for 9A current and 600V AC. The white, UL94 V-0 flammability rated housing mounts via through-hole termination with solder. Offers mating alignment and retention, with a temperature range of -67°C to 221°C.
TE Connectivity 1-794526-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 18.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 0.212inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57inch |
| Pitch | 4.2mm |
| Plating Thickness | 150um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.