2-position, straight, shrouded header with male pin contacts. Features a 4.2mm pitch and tin-plated copper alloy contacts for reliable solder termination. Rated for 9A current and 600V AC, with a maximum operating temperature of 105°C. Nylon insulation and housing ensure UL94 V-0 flammability rating. Designed for vertical, through-hole PCB mounting with retention.
TE Connectivity 1-794540-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.