12-position, 2-row wire-to-wire connector housing with a 4.2mm pitch, designed for straight, cable mount applications. This natural colored, nylon housing accepts male pin contacts and offers a 9A current rating. Operating within a temperature range of -67°C to 221°C, it features UL94 V-2 flammability and is RoHS compliant. Termination is via crimp, with support for 26AWG wire.
TE Connectivity 1-794542-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.039inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 0.94inch |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794542-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.