10-position, 2-row wire-to-wire connector housing with a straight, panel mount orientation. Features male pin contacts and a 4.2mm pitch, supporting a 9A current rating and 600V AC maximum voltage. Constructed from natural colored Nylon, this housing operates between -67°C and 221°C, with a UL94 V-2 flammability rating. It is RoHS compliant and VDE tested, with CSA approval.
TE Connectivity 1-794550-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 23.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 22.2mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794550-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.