24-position, 2-row right-angle male pin header for power applications. Features a 4.2mm pitch and 10.12A contact current rating, with a 9A overall current rating and 600V AC maximum voltage. Constructed with copper alloy contacts plated in tin, housed in white UL94 V-0 rated plastic. Designed for through-hole mounting with solder termination and includes mating alignment and retention features.
TE Connectivity 1-794590-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | White |
| Contact Current Rating | 10.12A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 12.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 2.03inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 4.2mm |
| Plating Thickness | 3.81um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | AMP-DUAC |
| Strain Relief | No (Without) |
| Tail Length | 3.55mm |
| Termination | Solder |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794590-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.