14-position, 2-row wire-to-wire connector housing with a straight, cable mount orientation. Features a 4.2mm pitch and accepts male pin contacts for crimp termination. Rated for 600V AC and 9A current, with a maximum operating temperature of 105°C. Constructed from white nylon material, this UL94 V-0 flammability rated housing is RoHS compliant and VDE tested.
TE Connectivity 1-794594-4 technical specifications.
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 23.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 30.6mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Mounting Style | PLUG |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 23.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794594-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.