
Power connector pin for wire-to-wire applications, featuring a straight, male pin contact style with a 5A current rating. This component is designed for discrete wire termination via crimp, accommodating wire gauges from 24AWG to 20AWG. It boasts a brass contact material with bright tin plating over a nickel underplate, offering a 250V voltage rating and operating temperature range of -40°C to 221°C. Supplied in tape and reel packaging, this RoHS compliant component is suitable for power circuit applications.
TE Connectivity 1-794608-0 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.48mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 13.73mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794608-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
