
Male power contact for wire-to-wire connector systems. Features a straight, crimp termination for discrete wires, accommodating 26-30 AWG cable gauges. Offers a 5A current rating and 250V voltage rating, with brass contact material and tin/gold plating over nickel underplate. Operates within a temperature range of -40°C to 221°C. Supplied in tape and reel packaging.
TE Connectivity 1-794609-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.48mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 13.73mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794609-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.