Power contact for wire-to-wire connector systems, featuring a straight, male, crimp termination. Rated for 5A and 250V AC, this brass contact with tin and gold plating supports discrete wire gauges from 30 to 26 AWG. Operating temperature range is -40°C to 221°C, with a plating thickness of 3.81um and an insulation diameter of 1.52mm. Packaged on tape and reel for efficient assembly.
TE Connectivity 1-794609-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.48mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 13.73mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794609-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.