
18-position, 2-row wire-to-wire connector housing with a 3mm pitch. Features male pin contacts made of brass with a 5A current rating and a straight, cable mount orientation. Constructed with a black, UL94 V-0 flammability rated housing, this connector offers mating alignment and retention, operating within a -40°C to 221°C temperature range and a 250V voltage rating. Compliant with ELV, Lead Free, and RoHS standards, and VDE tested.
TE Connectivity 1-794616-8 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.86mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.85mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 16.89mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794616-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.