10-position, 2-row right-angle power connector with 3mm pitch. Features brass male pin contacts with tin-lead plating, rated for 5A current. Surface mount termination with SMD/SMT for automated assembly. Housing is black, UL94 V-0 flammability rated, and includes mating retention. Packaged on tape and reel for high-volume applications.
TE Connectivity 1-794621-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4950 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-794621-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.