
Power Connector, Right Angle, Surface Mount, 10 Positions, 10 Contacts, 2 Rows, 3mm Pitch. Features brass contacts with gold plating, a 5A current rating, and 250V voltage rating. Housing is black, UL94 V-0 flammability rated, and designed for SMD/SMT termination. Supplied on tape and reel with 4950 units per package.
TE Connectivity 1-794625-0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4950 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-794625-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.