Right-angle surface-mount power connector featuring 14 positions and 14 female contacts with brass construction and gold plating. This 2-row connector offers a 3mm pitch and 3mm row spacing, with a 5A current rating and 250V voltage rating. Designed for SMT termination, it includes mating retention and PCB mount alignment. The black housing is UL94 V-0 rated and contains lead.
TE Connectivity 1-794626-4 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4950 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-794626-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.