14-position, 2-row wire-to-wire connector housing with straight orientation and 4.2mm pitch. Features female socket contacts, 9A current rating, and 600V DC rated voltage. Constructed from UL94 V-0 rated Nylon in a natural/white color, this free-hanging, cable mount housing operates from -67°C to 221°C.
TE Connectivity 1-794657-4 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 1.21inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| DC Rated Voltage | 600V |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794657-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.