16-position, 2-row vertical header connector with male pin contacts and a 4.2mm pitch. Features copper alloy contacts with tin-lead plating, rated for 9A current. Through-hole mounting with a vertical PCB mounting orientation. Housing is natural colored, with a UL94 V-2 flammability rating.
TE Connectivity 1-794664-6 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.8mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Vertical |
| Package Quantity | 96 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-794664-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.