
16-position, 2-row right-angle power connector with male pin contacts. Features 3mm pitch and row spacing, with a 3.18mm contact post length. Rated for 5A current, utilizing brass contacts with tin-lead plating. Housing is black, UL94 V-0 flammability rated, and designed for through-hole PCB mounting.
TE Connectivity 1-794677-6 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.37mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 28mm |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5720 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Width | 8.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-794677-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
