
19-position, male circular connector with right-angle solder termination. Features gold-plated brass contacts for reliable mating and a black thermoplastic housing with a UL94 V-0 flammability rating. Operates within a -55°C to 105°C temperature range and offers a 250V AC voltage rating. Mounts via through-hole, panel, or flanges, with a shell size of 23.
TE Connectivity 1-796405-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 61.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 44.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796405-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.