37-position, right-angle circular connector for wire-to-panel applications. Features brass contacts with gold plating for superior conductivity and a thermoplastic shell. Rated for 13A current and 250V AC, with a temperature range of -40°C to 105°C. This connector offers panel mounting and solder termination, with a 30µin plating thickness and UL94 V-0 flammability rating.
TE Connectivity 1-796406-2 technical specifications.
| Assembly Length | 2.83inch |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 61.72mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Plastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796406-2 to view detailed technical specifications.
No datasheet is available for this part.