Four-position, right-angle circular socket connector for wire-to-panel applications. Features gold-plated brass female contacts with a 13A current rating and 250V AC voltage rating. The thermoplastic housing is black, UL94 V-0 flammability rated, and designed for panel mounting. Assembly length is 1.75 inches, with a depth of 44.45mm and a length of 28.57mm. Operating temperature range is -40°C to 105°C.
TE Connectivity 1-796407-1 technical specifications.
| Assembly Length | 1.75inch |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.57mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-796407-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.