Conn Terminal Block 17 POS 3.81mm Solder ST Thru-Hole
TE Connectivity 1-796415-7 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 17 |
| Terminal Pitch | 3.81mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-796415-7 to view detailed technical specifications.
No datasheet is available for this part.