Seven-position, right-angle circular connector with solder termination. Features gold-plated contacts with 30µin plating thickness, rated for 13A current. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This panel-mount connector has a black housing and a shell size of 13.
TE Connectivity 1-796435-1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 51.56mm |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 32.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 256 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.