Circular connector with 9 gold-plated contacts and 9 positions, designed for right-angle, through-hole PCB mounting. Features a black housing, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C. This connector offers a 13A current rating and is RoHS compliant.
TE Connectivity 1-796497-1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 17 |
| Termination | Through Hole |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.