
General purpose terminal block featuring 7 positions and 1 level, designed for panel mounting with a straight orientation. This component offers a 20A current rating per contact and a maximum supply voltage of 300V AC. It utilizes solder lug terminals made from copper alloy with tin plating, suitable for wire gauges from 12AWG to 22AWG. The black thermoplastic insulation material boasts a UL94 V-0 flammability rating, and the unit is RoHS and ELV compliant.
TE Connectivity 1-796603-8 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 36.32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 2.686inch |
| Max Supply Voltage (AC) | 300V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796603-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.