General purpose terminal block featuring 17 positions and 17 circuits. This right-angle, through-hole mount component offers a 9.53mm pitch and a 25A current rating. Constructed with a black thermoplastic insulator and copper alloy terminals, it supports solder termination for wire gauges from 12AWG to 22AWG. The unit is rated for 300V and exhibits UL94 V-0 flammability.
TE Connectivity 1-796612-5 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 163.47mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Number of Wire Entries | 17 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796612-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.