General purpose terminal block featuring 10 positions and 10 circuits with a 5.08mm pitch. This right-angle, cable-mount block utilizes screw termination and supports wire gauges from 12AWG to 30AWG. It offers a maximum current rating of 15A per contact and a voltage rating of 300V. Constructed with bronze contacts plated in tin, the black housing boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 110°C. Side stackable design with interlock capability.
TE Connectivity 1-796635-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | Yes (With) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796635-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.