19-position, right-angle terminal block with 5mm pitch, designed for cable mounting. Features 15A current rating per contact and 300V voltage rating. Constructed with bronze contacts with tin plating, housed in green UL94 V-0 rated material. Accommodates wire gauges from 12AWG to 30AWG via screw termination. RoHS compliant and suitable for general applications.
TE Connectivity 1-796640-9 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796640-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.