Four-position, single-row terminal block featuring 8.25mm pitch and solder-style, through-hole termination. Rated for 20A per contact and 150V, this component utilizes a copper alloy contact material with tin plating and a thermoplastic insulator. The black housing is UL94 V-0 flammability rated, and the unit accepts wire gauges from 12AWG to 22AWG.
TE Connectivity 1-796658-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 56 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | No |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-796658-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.