TE Connectivity 1-796658-9 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796658-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.