This terminal block is a 10-position, through-hole mounted component with a maximum current rating of 17.5A and a maximum voltage rating of 300V. It features a blue housing with brass and tin plating and is available in bulk packaging. The terminal block is designed for use in applications where a secure and reliable connection is required. It is RoHS compliant and suitable for use in a variety of industries. The terminal block is available in a 5mm pitch and can accommodate wire gauges from 12AWG to 30AWG.
TE Connectivity 1-796688-0 technical specifications.
| Color | Blue |
| Current | 17.5A |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796688-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.