This terminal block from TE Connectivity features a 300V voltage rating and 17.5A current capacity. It is available in a through hole package and is compliant with RoHS regulations. The block has 13 positions per level and is suitable for use with wire gauges ranging from 12AWG to 30AWG.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current | 17.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Plating | Brass, Tin |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |