18-position, 5mm pitch terminal block with straight, solder termination. Features brass contacts with tin and nickel plating, rated for 17.5A and 300V AC. Black housing constructed from UL94 V-0 rated material. Through-hole mounting design for secure installation.
TE Connectivity 1-796689-8 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin, Nickel |
| Current | 17.5A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 90.5mm |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Tin |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796689-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.