General purpose terminal block featuring 6 positions and 2 rows, with 3 positions per level. This straight, through-hole mount component offers a 5.08mm pitch and accepts solder termination for wire gauges from 12AWG to 30AWG. Rated for 17.5A per contact and 300V AC, it operates within a temperature range of -40°C to 105°C. Constructed with brass contacts plated in brass and tin, the green housing boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1-796692-3 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796692-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.