15-position, 1-row shrouded header with a 3.5mm pitch. Features brass contacts with tin plating, rated for 11A and 300V. Through-hole mounting with solder termination and a 3.4mm tail length. Housing is blue, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 1-796695-5 technical specifications.
| Closed End | Yes (With) |
| Color | Blue, Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Max Current Rating | 11A |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796695-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.