Right-angle, shrouded header with 11 positions and 11 contacts on a 5mm pitch. Features a blue housing, copper alloy contacts with tin plating, and a 300V AC voltage rating. Designed for through-hole mounting with solder termination, this component offers a 15A current capacity and a UL94 V-0 flammability rating. It is RoHS and ELV compliant, with a 8.35mm depth and 55mm length.
TE Connectivity 1-796698-1 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 8.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Interlock | No (Without) |
| Length | 55mm |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796698-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.