13-position, single-row terminal block with 5.08mm pitch. Features straight, cable mount orientation and screw termination. Rated for 15A current and 300V voltage. Constructed with bronze contacts with tin plating, housed in green UL94 V-0 flammability rated material. Supports wire gauges from 12AWG to 30AWG. RoHS compliant.
TE Connectivity 1-796861-3 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796861-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.