14-position, single-row, straight, cable mount terminal block with 5.08mm pitch. Features screw termination, bronze contacts with tin plating, and a 15A current rating. Housing is green and UL94 V-0 flammability rated, supporting 12-30AWG wire. Rated for 300V, this RoHS compliant component is suitable for general interconnect applications.
TE Connectivity 1-796861-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796861-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.