16-position, 1-row, straight terminal block with 5mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, rated for 17.5A and 300V, accommodating wire gauges from 12AWG to 30AWG. This green, closed-end terminal block includes interlock and side stackable capabilities, with a UL94 V-0 flammability rating.
TE Connectivity 1-796911-6 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Depth | 9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796911-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.