
20-position PLCC socket with 2.54mm pitch, featuring straight, through-hole solder termination. Constructed with a thermoplastic body and insulation, it utilizes bronze contacts with tin plating for reliable mating. This female socket offers a current rating of 1A and a maximum AC voltage rating of 250V, operating within a temperature range of -55°C to 170°C. The component is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 1-822473-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 15.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.1mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 15.56mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 4680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.9mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-822473-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
