
28-position PLCC socket featuring a straight, through-hole mount design. Thermoplastic body and insulation house bronze contacts with tin plating, rated for 1A current and 250V AC. Operating temperature range spans -55°C to 170°C, with a UL94 V-0 flammability rating. Dimensions are 18.1mm length, 18.1mm width, and 8.1mm height, with a 2.54mm pitch and 7.62mm row spacing.
TE Connectivity 1-822473-2 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 18.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.1mm |
| Insulation Material | Thermoplastic |
| Length | 18.1mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-822473-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
