
68-position PLCC socket with 2.54mm pitch and straight, through-hole solder termination. Features a thermoplastic body and insulation, with bronze contacts plated in tin for mating. Rated for 1A current and 250V AC, operating between -55°C and 170°C. Compliant with RoHS and ELV standards, and UL94 V-0 flammability.
TE Connectivity 1-822473-6 technical specifications.
| Body Material | Thermoplastic |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 30.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.1mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-822473-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
